
HVSLS600023A0H6 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600023A0H6-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600023A0H6 |
Description | HVSLS 600 3 POLE BOX MOUNT RECEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Male Pin | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 26,13765 € | 2.117,15 € |
| Unit Price without VAT: | 26,13765 € |
|---|---|
| Unit Price with VAT: | 31,62656 € |

