Similar

ESPM02100 | |
|---|---|
DigiKey Part Number | ESPM02100-ND |
Manufacturer | |
Manufacturer Product Number | ESPM02100 |
Description | TERM BLK 2P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.250" (6.35mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 30 A | Torque - Screw 0.8 Nm (7.1 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 10-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0393800102 | Molex | 15.401 | WM13944-ND | 2,41000 € | Similar |
| 796740-2 | TE Connectivity AMP Connectors | 2.442 | A98275-ND | 3,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,78210 € | 78,21 € |
| Unit Price without VAT: | 0,78210 € |
|---|---|
| Unit Price with VAT: | 0,94634 € |



