Image for ESMM10430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM10430

DigiKey Part Number
ESMM10430-ND
Manufacturer
Manufacturer Product Number
ESMM10430
Description
TERM BLK 10POS 35DEG 7.62MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol PCD Shenzhen
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
10
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.300" (7.62mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
35° (145°) Angle with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
17.5 A
Torque - Screw
0.5 Nm (4.4 Lb-In)
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1002,68590 €268,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,68590 €
Unit Price with VAT:3,24994 €