ESLT04250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 0,93050 €
Datasheet
Image for ESLT04250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESLT04250

DigiKey Part Number
ESLT04250-ND
Manufacturer
Manufacturer Product Number
ESLT04250
Description
TERM BLK 2P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol PCD Shenzhen
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Number of Levels
2
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
13.5 A
Torque - Screw
0.5 Nm (4.4 Lb-In)
Voltage
300 V
Base Product Number
Wire Gauge
14-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESLT04240Amphenol PCD Shenzhen0ESLT04240-ND0,93050 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,93050 €93,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,93050 €
Unit Price with VAT:1,12591 €