Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESGM05300 | |
|---|---|
DigiKey Part Number | ESGM05300-ND |
Manufacturer | |
Manufacturer Product Number | ESGM05300 |
Description | TERM BLK 5POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 17.5 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB750-VJ05H | Assmann WSW Components | 0 | A-TB750-VJ05H-ND | 1,06148 € | Parametric Equivalent |
| MMT275-7,50-V | Altech Corporation | 0 | 1920-MMT275-7,50-V-ND | 2,43920 € | Parametric Equivalent |
| OSTVJ054151 | On Shore Technology Inc. | 0 | OSTVJ054151-ND | 1,89516 € | Parametric Equivalent |
| OSTVJ054152 | On Shore Technology Inc. | 0 | OSTVJ054152-ND | 1,67686 € | Parametric Equivalent |
| OSTVJ054155 | On Shore Technology Inc. | 0 | OSTVJ054155-ND | 1,64650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,97460 € | 97,46 € |
| Unit Price without VAT: | 0,97460 € |
|---|---|
| Unit Price with VAT: | 1,17927 € |

