Direct

ESDM11100 | |
|---|---|
DigiKey Part Number | ESDM11100-ND |
Manufacturer | |
Manufacturer Product Number | ESDM11100 |
Description | TERM BLK 11P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 11 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 10 A | Torque - Screw 0.13 Nm (1.15 Lb-In) |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-282834-1 | TE Connectivity AMP Connectors | 188 | A134896-ND | 14,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,06120 € | 206,12 € |
| Unit Price without VAT: | 2,06120 € |
|---|---|
| Unit Price with VAT: | 2,49405 € |


