
ELMP04041 | |
|---|---|
DigiKey Part Number | APC1278-ND |
Manufacturer | |
Manufacturer Product Number | ELMP04041 |
Description | TERM BLK 4P SIDE ENT 10.16MM PCB |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.400" (10.16mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 60 A | Torque - Screw 1.36 Nm (12 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 8-18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282843-4 | TE Connectivity AMP Connectors | 0 | A98086-ND | 2,63000 € | Similar |


