
ELFA4015G | |
|---|---|
DigiKey Part Number | ELFA4015G-ND |
Manufacturer | |
Manufacturer Product Number | ELFA4015G |
Description | TERM BLOCK HDR 40POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Positions Per Level 20 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.145" (3.68mm) |
Header Orientation Vertical | Insulation Height 0.879" (22.33mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,38620 € | 638,62 € |
| Unit Price without VAT: | 6,38620 € |
|---|---|
| Unit Price with VAT: | 7,72730 € |

