
ATB25G | |
|---|---|
DigiKey Part Number | ATB25G-ND |
Manufacturer | |
Manufacturer Product Number | ATB25G |
Description | CONN TERM BLK FEED THRU 2-14 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 2-14 AWG |
Category | Current - IEC 101 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - IEC 800V |
Series | Current - UL 115 A |
Packaging Tray | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 2-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 6-25mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.0mm | Stripping Length 18mm |
Termination Style Screw | Base Product Number |


