
NX303CC1B | |
|---|---|
DigiKey Part Number | 1967-NX303CC1B-ND |
Manufacturer | |
Manufacturer Product Number | NX303CC1B |
Description | TACTICAL PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard | Ingress Protection Dust Proof |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,63000 € | 53,63 € |
| Unit Price without VAT: | 53,63000 € |
|---|---|
| Unit Price with VAT: | 64,89230 € |

