Parametric Equivalent
Parametric Equivalent

AJ-146PC | |
|---|---|
DigiKey Part Number | 1967-AJ-146PC-ND |
Manufacturer | |
Manufacturer Product Number | AJ-146PC |
Description | CONN JACK MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Jack, Male Pins Solder |
Category | Shell Material Stainless Steel |
Mfr | Shell Finish Passivated |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Communication Systems, Military, Video |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AJ-146PC6B | Amphenol NEXUS Technologies | 0 | 1967-AJ-146PC6B-ND | 38,36000 € | Parametric Equivalent |
| AJ-146PCG/4 | Amphenol NEXUS Technologies | 0 | 1967-AJ-146PCG/4-ND | 57,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,22000 € | 37,22 € |
| Unit Price without VAT: | 37,22000 € |
|---|---|
| Unit Price with VAT: | 45,03620 € |

