
NX206CB2B | |
|---|---|
DigiKey Part Number | 1967-NX206CB2B-ND |
Manufacturer | |
Manufacturer Product Number | NX206CB2B |
Description | TACTICAL PUSHBUTTON SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC/DC) |
Mfr | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Front | Color - Actuator/Cap Black |
Type Standard | Termination Style Solder Lug |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,55000 € | 61,55 € |
| Unit Price without VAT: | 61,55000 € |
|---|---|
| Unit Price with VAT: | 74,47550 € |

