
AJ-165/13-1 | |
|---|---|
DigiKey Part Number | 1967-AJ-165/13-1-ND |
Manufacturer | |
Manufacturer Product Number | AJ-165/13-1 |
Description | CONN JACK MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Packaging Bag | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.165" (4.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Metal | Applications Audio, Communication Systems, Military, Video |
Shell Material Stainless Steel | Base Product Number |
Shell Finish Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,38000 € | 35,38 € |
| Unit Price without VAT: | 35,38000 € |
|---|---|
| Unit Price with VAT: | 42,80980 € |

