
UA-20AFMM-LR7A01 | |
|---|---|
DigiKey Part Number | UA-20AFMM-LR7A01-ND |
Manufacturer | |
Manufacturer Product Number | UA-20AFMM-LR7A01 |
Description | CBL USB2.0 A PLG RA-OPEN W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP67 |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,22700 € | 92,27 € |
| Unit Price without VAT: | 9,22700 € |
|---|---|
| Unit Price with VAT: | 11,16467 € |

