SSL Cable Assembly Plug, 2 Position To Wire Leads Brown, Red 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL11-P2LP0-B22A01

DigiKey Part Number
SSL11-P2LP0-B22A01-ND
Manufacturer
Manufacturer Product Number
SSL11-P2LP0-B22A01
Description
SSL1.1WIRE ASSY WITH W2B LOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Plug, 2 Position To Wire Leads Brown, Red 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector
Wire Leads
Manufacturer
Amphenol LTW
Color
Brown, Red
Series
Length
3.94" (100.0mm)
Packaging
Bulk
Features
Latch Lock
Part Status
Active
Base Product Number
1st Connector
Plug, 2 Position
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,55717 €1.557,17 €
Manufacturers Standard Package
Unit Price without VAT:1,55717 €
Unit Price with VAT:1,88418 €