SSL Cable Assembly Plug, 2 Position To Socket, 2 Position Blue, White 23.6" (600.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL11-P2LJP-022D06

DigiKey Part Number
SSL11-P2LJP-022D06-ND
Manufacturer
Manufacturer Product Number
SSL11-P2LJP-022D06
Description
SSL1.1 FLAT CABLE W/O LOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Plug, 2 Position To Socket, 2 Position Blue, White 23.6" (600.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector
Plug, 2 Position
Manufacturer
Amphenol LTW
2nd Connector
Socket, 2 Position
Series
Color
Blue, White
Packaging
Bulk
Length
23.6" (600.0mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,29048 €2.290,48 €
Manufacturers Standard Package
Unit Price without VAT:2,29048 €
Unit Price with VAT:2,77148 €