SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 15.7" (400.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL11-J2LJ0-022A04

DigiKey Part Number
SSL11-J2LJ0-022A04-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL11-J2LJ0-022A04
Description
SSL1.1 WIRE ASSY W/O LOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 2 Position To Wire Leads Brown, Red 15.7" (400.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector
Socket, 2 Position
Manufacturer
Amphenol LTW
2nd Connector
Wire Leads
Series
Color
Brown, Red
Packaging
Tape & Reel (TR)
Length
15.7" (400.0mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,72768 €1.727,68 €
Manufacturers Standard Package
Unit Price without VAT:1,72768 €
Unit Price with VAT:2,09049 €