SDB-15PMMP-SA8001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 1
Unit Price: 10,29000 €
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB-15PMMP-SA8001

DigiKey Part Number
SDB-15PMMP-SA8001-ND
Manufacturer
Manufacturer Product Number
SDB-15PMMP-SA8001
Description
CONN D-SUB PLG 15POS PNL MT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-40°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDF-V15-113L051NorComp Inc.137-SDF-V15-113L051-ND10,29000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,86000 €12,86 €
1010,92500 €109,25 €
3010,11000 €303,30 €
509,75200 €487,60 €
1009,28670 €928,67 €
2508,70572 €2.176,43 €
5008,29060 €4.145,30 €
1.0007,89549 €7.895,49 €
Manufacturers Standard Package
Unit Price without VAT:12,86000 €
Unit Price with VAT:15,56060 €