
SC-L-PGT2-05-YW | |
|---|---|
DigiKey Part Number | 1754-SC-L-PGT2-05-YW-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PGT2-05-YW |
Description | FICX, PGT2, 10A, 05 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Yellow |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, 6.5 ~ 8.5mm |
Manufacturer Amphenol LTW | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Features 5 Pole, Dust Tight, Waterproof |
Packaging Bulk | Color Yellow |
Part Status Active | Base Product Number |
Accessory Type Cable Joiner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 17,76100 € | 532,83 € |
| Unit Price without VAT: | 17,76100 € |
|---|---|
| Unit Price with VAT: | 21,49081 € |

