
SC-L-PGT2-04-YW | |
|---|---|
DigiKey Part Number | 1754-SC-L-PGT2-04-YW-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PGT2-04-YW |
Description | FICX, PGT2, 15A, 04 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Yellow |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, 6.5 ~ 8.5mm |
Manufacturer Amphenol LTW | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Features 4 Pole, Dust Tight, Waterproof |
Packaging Bulk | Color Black, Yellow |
Part Status Active | Base Product Number |
Accessory Type Cable Joiner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,61000 € | 20,61 € |
| 10 | 17,51500 € | 175,15 € |
| 25 | 16,41800 € | 410,45 € |
| 50 | 15,63460 € | 781,73 € |
| 100 | 14,88870 € | 1.488,87 € |
| 250 | 13,95748 € | 3.489,37 € |
| 500 | 13,29224 € | 6.646,12 € |
| Unit Price without VAT: | 20,61000 € |
|---|---|
| Unit Price with VAT: | 24,93810 € |

