
SC-L-PGT2-04-RD | |
|---|---|
DigiKey Part Number | 1754-SC-L-PGT2-04-RD-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PGT2-04-RD |
Description | FICX, PGT2, 15A, 04 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Red |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, 10.5 ~ 12.5mm |
Manufacturer Amphenol LTW | Material Polyamide (PA66), Nylon 6/6 |
Series | Features 4 Pole, Dust Tight, Waterproof |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
Accessory Type Cable Joiner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 15,73633 € | 472,09 € |
| Unit Price without VAT: | 15,73633 € |
|---|---|
| Unit Price with VAT: | 19,04096 € |

