
SC-L-PGT2-02-RD | |
|---|---|
DigiKey Part Number | 1754-SC-L-PGT2-02-RD-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PGT2-02-RD |
Description | FICX, PGT2, 20A, 02 PINS, SCREW- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Red |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, 10.5 ~ 12.5mm |
Manufacturer Amphenol LTW | Material Polyamide (PA66), Nylon 6/6 |
Series | Features 2 Pole, Dust Tight, Waterproof |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
Accessory Type Cable Joiner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,07267 € | 332,18 € |
| Unit Price without VAT: | 11,07267 € |
|---|---|
| Unit Price with VAT: | 13,39793 € |

