
M8AS-04BFFM-SL7D01 | |
|---|---|
DigiKey Part Number | 1754-M8AS-04BFFM-SL7D01-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-04BFFM-SL7D01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 10,71700 € | 107,17 € |
| 25 | 10,04600 € | 251,15 € |
| 50 | 9,56660 € | 478,33 € |
| 100 | 9,11020 € | 911,02 € |
| 250 | 8,54016 € | 2.135,04 € |
| 500 | 8,13296 € | 4.066,48 € |
| 1.000 | 7,74533 € | 7.745,33 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,25810 € |

