Jack Modular Connector Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP-5SPFFV-TCM7002

DigiKey Part Number
RDP-5SPFFV-TCM7002-ND
Manufacturer
Manufacturer Product Number
RDP-5SPFFV-TCM7002
Description
RJ45 D SIZE GROUND WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jack Modular Connector Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Bulkhead, Right Angle
Shielding
Shielded
Ratings
Cat5e
Features
Circular Bayonet Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
108,03500 €80,35 €
Manufacturers Standard Package
Unit Price without VAT:8,03500 €
Unit Price with VAT:9,72235 €