Parametric Equivalent
Parametric Equivalent

RCP-5SAMMM-TRM7B01 | |
|---|---|
DigiKey Part Number | RCP-5SAMMM-TRM7B01-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAMMM-TRM7B01 |
Description | CABLE MOD 8P8C R/A PLG-CBL 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug, Right Angle to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDP-5SAMMM-TRM7B01 | Amphenol LTW | 6 | RDP-5SAMMM-TRM7B01-ND | 10,82000 € | Parametric Equivalent |
| RJS-5EAMMM-LR7E01 | Amphenol LTW | 0 | RJS-5EAMMM-LR7E01-ND | 9,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,97600 € | 79,76 € |
| Unit Price without VAT: | 7,97600 € |
|---|---|
| Unit Price with VAT: | 9,65096 € |



