
BB-03BFFA-QL8MPP | |
|---|---|
DigiKey Part Number | 1754-BB-03BFFA-QL8MPP-ND |
Manufacturer | |
Manufacturer Product Number | BB-03BFFA-QL8MPP |
Description | X-LOK, STANDARD SIZE, 10A, 03 PI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 (Power) | Current Rating (Amps) 10A |
Shell Size - Insert B | Voltage Rating 300VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Crimp | Operating Temperature -40°C ~ 105°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,41500 € | 54,15 € |
| 25 | 5,07480 € | 126,87 € |
| 50 | 4,83260 € | 241,63 € |
| 100 | 4,60190 € | 460,19 € |
| 250 | 4,31384 € | 1.078,46 € |
| 500 | 4,10806 € | 2.054,03 € |
| 1.000 | 3,91217 € | 3.912,17 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,70770 € |

