
MSBP-05BMMB-SL7001 | |
|---|---|
DigiKey Part Number | MSBP-05BMMB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | MSBP-05BMMB-SL7001 |
Description | M12 CONN SCREW IN 180 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation B | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| 10 | 9,42100 € | 94,21 € |
| 30 | 8,71800 € | 261,54 € |
| 50 | 8,40920 € | 420,46 € |
| 100 | 8,00790 € | 800,79 € |
| 250 | 7,50688 € | 1.876,72 € |
| 500 | 7,14894 € | 3.574,47 € |
| 1.000 | 6,80817 € | 6.808,17 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,40680 € |

