MSAS-08PMMJ-SF8A05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 28,30600 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 29,77500 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 68,86000 €
Datasheet

Parametric Equivalent


Brady Corporation
In Stock: 2
Unit Price: 76,48000 €
Datasheet

Parametric Equivalent


Brady Corporation
In Stock: 0
Unit Price: 118,53000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 121
Unit Price: 49,02000 €
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-08PMMJ-SF8A05

DigiKey Part Number
1754-MSAS-08PMMJ-SF8A05-ND
Manufacturer
Manufacturer Product Number
MSAS-08PMMJ-SF8A05
Description
M SERIES, M12, A CODE, METAL, 2A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Manufacturer
Amphenol LTW
Length
16.40' (5.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAS-05PMMJ-SF8C05Amphenol LTW01754-MSAS-05PMMJ-SF8C05-ND28,30600 €Parametric Equivalent
MSAS-08PMMJ-SF8C05Amphenol LTW01754-MSAS-08PMMJ-SF8C05-ND29,77500 €Parametric Equivalent
1403654Phoenix Contact1277-1403654-ND68,86000 €Parametric Equivalent
178744Brady Corporation22267-178744-ND76,48000 €Parametric Equivalent
M12-X-RJ45-5MBrady Corporation02267-M12-X-RJ45-5M-ND118,53000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1029,62800 €296,28 €
Unit Price without VAT:29,62800 €
Unit Price with VAT:35,84988 €