
MSAS-06PFFS-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-MSAS-06PFFS-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-06PFFS-SF8B15 |
Description | CIRC CBL 6POS PLUG TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.49' (150.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 10 | 8,68800 € | 86,88 € |
| 25 | 8,14360 € | 203,59 € |
| 50 | 7,75440 € | 387,72 € |
| 100 | 7,38440 € | 738,44 € |
| 250 | 6,92240 € | 1.730,60 € |
| 500 | 6,59230 € | 3.296,15 € |
| 1.000 | 6,27802 € | 6.278,02 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,36620 € |


