
MSAS-04PFFP-SH7002 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04PFFP-SH7002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04PFFP-SH7002 |
Description | M SERIES, M12, A CODE, METAL, 4A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96200 € | 69,62 € |
| 25 | 6,52520 € | 163,13 € |
| 50 | 6,21360 € | 310,68 € |
| 100 | 5,91700 € | 591,70 € |
| 250 | 5,54672 € | 1.386,68 € |
| 500 | 5,28218 € | 2.641,09 € |
| 1.000 | 5,03031 € | 5.030,31 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,90990 € |

