
MSAP-03PFFP-SF8002 | |
|---|---|
DigiKey Part Number | MSAP-03PFFP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-03PFFP-SF8002 |
Description | M12 CONN PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,88000 € | 48,80 € |
| 30 | 4,51567 € | 135,47 € |
| 50 | 4,35560 € | 217,78 € |
| 100 | 4,14760 € | 414,76 € |
| 250 | 3,88796 € | 971,99 € |
| 500 | 3,70248 € | 1.851,24 € |
| 1.000 | 3,52591 € | 3.525,91 € |
| 2.500 | 3,30544 € | 8.263,60 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,95750 € |

