
HDB-62AFFM-SL7A05 | |
|---|---|
DigiKey Part Number | HDB-62AFFM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | HDB-62AFFM-SL7A05 |
Description | CABLE ASSY HD62 SHLD BLACK 5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Black, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Number of Positions 62 |
Manufacturer Amphenol LTW | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
Type HD62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,41400 € | 684,14 € |
| Unit Price without VAT: | 68,41400 € |
|---|---|
| Unit Price with VAT: | 82,78094 € |

