Parametric Equivalent

DU-20PMMP-SC7001 | |
|---|---|
DigiKey Part Number | 1754-DU-20PMMP-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | DU-20PMMP-SC7001 |
Description | CERES, LARGE SIZE, 2A, 20 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Shielding |
Shell Size - Insert D | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DU-20PMMS-SC7001 | Amphenol LTW | 0 | 1754-DU-20PMMS-SC7001-ND | 8,43500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,99000 € | 79,90 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,66790 € |


