
CAP-WPWFTMD1 | |
|---|---|
DigiKey Part Number | CAP-WPWFTMD1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WPWFTMD1 |
Description | WATERPROOF CAP POWER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE) | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,73100 € | 27,31 € |
| 30 | 2,52667 € | 75,80 € |
| 50 | 2,43700 € | 121,85 € |
| 100 | 2,32070 € | 232,07 € |
| 250 | 2,17536 € | 543,84 € |
| 500 | 2,07156 € | 1.035,78 € |
| 1.000 | 1,97272 € | 1.972,72 € |
| 2.500 | 1,84933 € | 4.623,32 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,88410 € |

