
CAP-WBHMSMA1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WBHMSMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBHMSMA1 |
Description | M SERIES, ACCESSORY, WATERPROOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) H Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | H | |
Material | Thermoplastic | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 7,60300 € | 76,03 € |
| 25 | 7,12680 € | 178,17 € |
| 50 | 6,78660 € | 339,33 € |
| 100 | 6,46270 € | 646,27 € |
| 250 | 6,05824 € | 1.514,56 € |
| 500 | 5,76932 € | 2.884,66 € |
| 1.000 | 5,49426 € | 5.494,26 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,82950 € |

