
CAP-WACMLPB1 | |
|---|---|
DigiKey Part Number | CAP-WACMLPB1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMLPB1 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Metal Chain with Ring, Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,27800 € | 22,78 € |
| 30 | 2,10833 € | 63,25 € |
| 50 | 2,03320 € | 101,66 € |
| 100 | 1,93620 € | 193,62 € |
| 250 | 1,81492 € | 453,73 € |
| 500 | 1,72830 € | 864,15 € |
| 1.000 | 1,64583 € | 1.645,83 € |
| 2.500 | 1,54287 € | 3.857,17 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,25490 € |

