
CAP-WACMLMA1 | |
|---|---|
DigiKey Part Number | CAP-WACMLMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMLMA1 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert C |
Series | Material Thermoplastic |
Packaging Bulk | Features Threaded, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,37100 € | 13,71 € |
| 30 | 1,26867 € | 38,06 € |
| 50 | 1,22360 € | 61,18 € |
| 100 | 1,16510 € | 116,51 € |
| 250 | 1,09212 € | 273,03 € |
| 500 | 1,03998 € | 519,99 € |
| 1.000 | 0,99035 € | 990,35 € |
| 2.500 | 0,92837 € | 2.320,93 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

