
CAP-WABMQMD1 | |
|---|---|
DigiKey Part Number | CAP-WABMQMD1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WABMQMD1 |
Description | WATERPROOF CAP X-LOK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) B Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | B | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,76100 € | 27,61 € |
| 30 | 2,55467 € | 76,64 € |
| 50 | 2,46420 € | 123,21 € |
| 100 | 2,34660 € | 234,66 € |
| 250 | 2,19960 € | 549,90 € |
| 500 | 2,09464 € | 1.047,32 € |
| 1.000 | 1,99471 € | 1.994,71 € |
| 2.500 | 1,86995 € | 4.674,88 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,93250 € |

