
CAP-WAAMLPC3 | |
|---|---|
DigiKey Part Number | CAP-WAAMLPC3-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAMLPC3 |
Description | WATERPROOF CAP A SIZE 3PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | A | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,74000 € | 47,40 € |
| 30 | 4,38667 € | 131,60 € |
| 50 | 4,23120 € | 211,56 € |
| 100 | 4,02920 € | 402,92 € |
| 250 | 3,77700 € | 944,25 € |
| 500 | 3,59680 € | 1.798,40 € |
| 1.000 | 3,42528 € | 3.425,28 € |
| 2.500 | 3,21110 € | 8.027,75 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,75180 € |

