
CAP-WAAMLPC2 | |
|---|---|
DigiKey Part Number | CAP-WAAMLPC2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAMLPC2 |
Description | WATERPROOF CAP A SIZE 4-6PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert A |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,05400 € | 40,54 € |
| 30 | 3,75133 € | 112,54 € |
| 50 | 3,61860 € | 180,93 € |
| 100 | 3,44570 € | 344,57 € |
| 250 | 3,23008 € | 807,52 € |
| 500 | 3,07596 € | 1.537,98 € |
| 1.000 | 2,92924 € | 2.929,24 € |
| 2.500 | 2,74606 € | 6.865,15 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,77170 € |

