5 (Data) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD-05BFMA-QL8SP0

DigiKey Part Number
1754-BD-05BFMA-QL8SP0-ND
Manufacturer
Manufacturer Product Number
BD-05BFMA-QL8SP0
Description
X-LOK, STANDARD SIZE, 5A, 05 PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 (Data) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5 (Data)
Current Rating (Amps)
5A
Shell Size - Insert
B
Voltage Rating
300VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.197" ~ 0.236" (5.00mm ~ 6.00mm)
Termination
Crimp
Operating Temperature
-40°C ~ 105°C
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon, Glass Filled
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
105,06100 €50,61 €
Unit Price without VAT:5,06100 €
Unit Price with VAT:6,12381 €