
BB-03RMFS-QC8001 | |
|---|---|
DigiKey Part Number | 1754-1364-ND |
Manufacturer | |
Manufacturer Product Number | BB-03RMFS-QC8001 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Data) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 (Data) | Shielding |
Shell Size - Insert B | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 300VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83500 € | 48,35 € |
| 30 | 4,47400 € | 134,22 € |
| 50 | 4,31560 € | 215,78 € |
| 100 | 4,10950 € | 410,95 € |
| 250 | 3,85224 € | 963,06 € |
| 500 | 3,66848 € | 1.834,24 € |
| 1.000 | 3,49353 € | 3.493,53 € |
| 2.500 | 3,27509 € | 8.187,73 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,88490 € |

