Parametric Equivalent

ADC-07BFFC-LL7AP0 | |
|---|---|
DigiKey Part Number | 1754-ADC-07BFFC-LL7AP0-ND |
Manufacturer | |
Manufacturer Product Number | ADC-07BFFC-LL7AP0 |
Description | CONN PLUG FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (Data) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 7 (Data) | Current Rating (Amps) 20A |
Shell Size - Insert D | Voltage Rating 300V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC-07BFFC-SL7AP0 | Amphenol LTW | 29 | 1754-ADC-07BFFC-SL7AP0-ND | 11,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| 10 | 10,03600 € | 100,36 € |
| 25 | 9,40760 € | 235,19 € |
| 50 | 8,95840 € | 447,92 € |
| 100 | 8,53100 € | 853,10 € |
| 250 | 7,99732 € | 1.999,33 € |
| 500 | 7,61598 € | 3.807,99 € |
| 1.000 | 7,25294 € | 7.252,94 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,29010 € |


