



AD-04BMMB-QL8AP0 | |
|---|---|
DigiKey Part Number | 1754-AD-04BMMB-QL8AP0-ND |
Manufacturer | |
Manufacturer Product Number | AD-04BMMB-QL8AP0 |
Description | CONN RCPT MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Shell Size - Insert A-5 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Thermoplastic |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 9,51900 € | 95,19 € |
| 25 | 8,92280 € | 223,07 € |
| 50 | 8,49680 € | 424,84 € |
| 100 | 8,09140 € | 809,14 € |
| 250 | 7,58512 € | 1.896,28 € |
| 500 | 7,22342 € | 3.611,71 € |
| 1.000 | 6,87908 € | 6.879,08 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,55200 € |

