
SLPPC50BNO3 | |
|---|---|
DigiKey Part Number | 965-SLPPC50BNO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC50BNO3 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,82000 € | 20,82 € |
| 10 | 17,69100 € | 176,91 € |
| 25 | 16,58360 € | 414,59 € |
| 50 | 15,79240 € | 789,62 € |
| 100 | 15,03910 € | 1.503,91 € |
| Unit Price without VAT: | 20,82000 € |
|---|---|
| Unit Price with VAT: | 25,19220 € |

