
SLPIRC85CPSO3 | |
|---|---|
DigiKey Part Number | SLPIRC85CPSO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC85CPSO3 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 15,60900 € | 156,09 € |
| 25 | 14,63200 € | 365,80 € |
| 50 | 14,26640 € | 713,32 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 22,22770 € |

