
SLPIRC85CPSO2 | |
|---|---|
DigiKey Part Number | SLPIRC85CPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC85CPSO2 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 15,80600 € | 158,06 € |
| 25 | 14,81600 € | 370,40 € |
| 50 | 14,10900 € | 705,45 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,50600 € |

