
SLPIRC70CPSB4 | |
|---|---|
DigiKey Part Number | SLPIRC70CPSB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC70CPSB4 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,52000 € | 15,52 € |
| 10 | 13,18700 € | 131,87 € |
| 25 | 12,36080 € | 309,02 € |
| 50 | 11,77120 € | 588,56 € |
| 100 | 11,20940 € | 1.120,94 € |
| 250 | 10,50820 € | 2.627,05 € |
| 500 | 10,00722 € | 5.003,61 € |
| Unit Price without VAT: | 15,52000 € |
|---|---|
| Unit Price with VAT: | 18,77920 € |

