
SLPIRC50CPSR4 | |
|---|---|
DigiKey Part Number | SLPIRC50CPSR4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC50CPSR4 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,35000 € | 15,35 € |
| 10 | 13,04500 € | 130,45 € |
| 25 | 12,22840 € | 305,71 € |
| 50 | 11,64460 € | 582,23 € |
| 100 | 11,08910 € | 1.108,91 € |
| 250 | 10,39532 € | 2.598,83 € |
| 500 | 9,89978 € | 4.949,89 € |
| Unit Price without VAT: | 15,35000 € |
|---|---|
| Unit Price with VAT: | 18,57350 € |

