
SLPIRB50CPSO1 | |
|---|---|
DigiKey Part Number | SLPIRB50CPSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB50CPSO1 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Color Orange |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 9,48500 € | 94,85 € |
| 25 | 8,89080 € | 222,27 € |
| 50 | 8,46640 € | 423,32 € |
| 100 | 8,06230 € | 806,23 € |
| 250 | 7,55788 € | 1.889,47 € |
| 500 | 7,19754 € | 3.598,77 € |
| 1.000 | 6,85439 € | 6.854,39 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,50360 € |

